This 35V capacitor features a capacitance of 100uF with an equivalent series resistance of 1.161 ohms. It is constructed in a radial package and is compliant with lead-free standards. The component operates within a temperature range of -55°C to 105°C and meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 107RZS035M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 107RZS035M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.161R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | RZS |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107RZS035M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.