SAK Series 50 V 100 UF Ammo PET Sleeve 20 % Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107SAK050MSAY technical specifications.
| Capacitance | 100uF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | SAK |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.