This 10mm radial capacitor has a capacitance of 1mF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a DC voltage of 25V. The component is packaged in a radial case with a lead pitch of 5mm and a height of 16mm. It is compliant with RoHS regulations but not Reach SVHC.
CDE Illinois Capacitor 108CKS025MLQ technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 232mR |
| Height | 16mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108CKS025MLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.