KBM Series 10 V 1000 uf 10x16mm LS=5mm Low Impedence 6000 hrs Electrolytic Cap
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 108KBM010M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| ESR (Equivalent Series Resistance) | 315.2mR |
| Impedance | 63mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 1.07A |
| RoHS Compliant | Yes |
| Series | KBM |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108KBM010M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.