LMB Series 1000 uF 200 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 108LMB200M2ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 108LMB200M2ED technical specifications.
| Capacitance | 1mF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108LMB200M2ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.