Capacitor; Al Electrolytic; Cap 1000uF; SMT; Vol-Rtg 6.3V
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108SML6R3M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 464mR |
| Height - Seated (Max) | 0.417inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | SML |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.