CDE Illinois Capacitor 123MKP275KC technical specifications.
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 123MKP275KC to view detailed technical specifications.
No datasheet is available for this part.