The 128ALG016MGBJ is a 1.2mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with a seated height of 0.531inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 200. It operates over a temperature range of -55°C to 125°C and has a ripple current rating of 6.1A. The component is RoHS compliant and is part of the ALG series from CDE Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 165.79mR |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | ALG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |