
Capacitor; Al Electrolytic; Cap 150 uF; Tol 20%; Vol-Rtg 63 VDC; Axial, No Pb
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 157TTA063M technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.