KBM Series 1500 uF 63 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 158KBM063M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 158KBM063M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 158KBM063M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.