CAPACITOR POLYPROPYLENE PP FILM 0.018UF, 275V, 10%, RADIAL; Product Range:MKP Series; Capacitance:0.018 F; Capacitance Tolerance: 10%; Capacitor Dielectric Type:PP (Polypropylene); Voltage Rating:275V; Capacitor Case Style:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 183MKP275KC technical specifications.
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
No datasheet is available for this part.