CDE Illinois Capacitor 305DCN2R7Q technical specifications.
| Capacitance | 3F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCN |
| Termination | PC Pins |
| Tolerance | 30% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 305DCN2R7Q to view detailed technical specifications.
No datasheet is available for this part.