BCR Series Ø 5 mm 33 pF 50 V ±10 % N750 Ceramic Disc Capacitor
CDE Illinois Capacitor 330BCR050K technical specifications.
| Capacitance | 33pF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 330BCR050K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.