GHR Series Ø 6 mm 330 pF 1000 V ±10 % Y5P Ceramic Disc Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 331GHR102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 331GHR102K technical specifications.
| Capacitance | 330pF |
| Package/Case | Ceramic |
| Dielectric | Y5P |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 331GHR102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.