This 33uF capacitor has a radial package with a diameter of 10mm and a height of 16mm. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 7.536R |
| Height | 16mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |