LSR Series 63 V 330 uF 12.5X25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Sign in to ask questions about the CDE Illinois Capacitor 337LSR063M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 337LSR063M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 450mR |
| Impedance | 49mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1.42A |
| RoHS Compliant | No |
| Series | LSR |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337LSR063M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.