CDE Illinois Capacitor 337RZM050M10SA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337RZM050M10SA to view detailed technical specifications.
No datasheet is available for this part.