TTA Series 330 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 502mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 565mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Voltage Rating | 50V |
| RoHS | Compliant |