LSR Series 47 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Voltage Rating | 63V |
| RoHS | Not Compliant |