RLS Series 47 uF 16 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
CDE Illinois Capacitor 476RLS016M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.