The 477LSR050M is a 470uF capacitor with a 50V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead free and has a 5mm lead pitch. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| ESR (Equivalent Series Resistance) | 350mR |
| Impedance | 44mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1.49A |
| RoHS Compliant | No |
| Series | LSR |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |