RZS Series 470 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Sign in to ask questions about the CDE Illinois Capacitor 477RZS035M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 477RZS035M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477RZS035M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.