
The CDE Illinois Capacitor 478LBB080M2ED is a radial aluminium electrolytic capacitor with a capacitance of 4.7mF and a voltage rating of 80V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a diameter of 35mm and a height of 30mm. It is designed for through-hole mounting and is compliant with RoHS regulations.
Sign in to ask questions about the CDE Illinois Capacitor 478LBB080M2ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 478LBB080M2ED technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 52.91mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.09A |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478LBB080M2ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
