BCR Series Ø 6 mm 680 pF 50 V ±10 % Y5E Ceramic Disc Capacitor
CDE Illinois Capacitor 681BCR050K technical specifications.
| Capacitance | 680pF |
| Dielectric | Y5E |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 681BCR050K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.