CAP ALUM POLY 680UF 20% 10V T/H
CDE Illinois Capacitor 687ULR010MGU technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 240mR |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687ULR010MGU to view detailed technical specifications.
No datasheet is available for this part.