LMU Series 6800 uF 63 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 688LMU063M2EF technical specifications.
| Capacitance | 6.8mF |
| ESR (Equivalent Series Resistance) | 48.76MR |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | LMU |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.