Capacitor; Super Cap; 70 Farad 2.7WV 20%
CDE Illinois Capacitor 706DCN2R7M technical specifications.
| Capacitance | 70F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.