Multilayer RF mica chip capacitor provides 5 pF capacitance with ±0.5 pF tolerance and a 100 VDC rating. The standard MC construction uses a high-Q mica dielectric for VHF, UHF, and RF power applications. The 0805 surface-mount package measures about 2.0 mm by 1.25 mm with 1.4 mm maximum height. It is wave solderable, has no more than 0.1% dissipation factor, and provides at least 100 GΩ insulation resistance at rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE MC08CA050D-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.0pF |
| Voltage rating | 100VDC |
| Capacitance tolerance | ±0.5pF |
| Case size | 0805 |
| Dielectric | Mica |
| Temperature coefficient | 100 ±100ppm/°C |
| Capacitance drift | ±(0.5% + 0.1 pF) |
| Dissipation factor | ≤0.1% |
| Insulation resistance | ≥100GΩ |
| Withstanding voltage | 2 x rated voltage for 5 s |
| Length | 2.0 +0.5/-0mm |
| Width | 1.25 +0.5/-0mm |
| Height maximum | 1.4mm |
| Termination width | 0.2 to 0.9mm |
| Capacitance measurement frequency | 1MHz |
| dV/dt | 20000V/µs |
| Life test | 125 °C ±3 °C, 1.5 x rated voltage, 2000 h |
| RoHS | Compliant with Exemption 7c-I |
| Reach Svhc | Unaffected, below threshold |
| Tsca 6(h) | Compliant without exemption |
| Pfas | Not intentionally added |
Download the complete datasheet for CDE MC08CA050D-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the CDE MC08CA050D-F
Manual for DC1858A, a low noise, low distortion 2kHz sine wave generator designed for testing 16-bit and 18-bit ADC demo boards with adjustable frequency and output levels.