
WRENCH, TORQUE ELECTRONIC 3/8IN 135.6N-M; Torque Range ft-lb:-; Torque Range N-m:13.6N-m to 135.6N-m; Drive Size - Metric:-; Drive Size - Imperial:3/8; Overall Length:432mm; Features:Digital Reading, 4 Torque Units; Length:17 ;RoHS Compliant: NA
CDI Torque Products 1002CF3 technical specifications.
| Package/Case | 120 |
| Height | 2.5inch |
| Length | 19.75inch |
| Weight | 3.05lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for CDI Torque Products 1002CF3 to view detailed technical specifications.
No datasheet is available for this part.
