
WRENCH, TORQUE, 3/8IN, 250IN-LB; Torque Range ft-lb:-; Torque Range N-m:-; Drive Size - Metric:9.53mm; Drive Size - Imperial:3/8; Overall Length:285.75mm; Length:11.25mm; Torque Increments:1in-lb; Torque Max:250in-lb; Weight:0.9lb ;RoHS Compliant: NA
CDI Torque Products 2502MRMH technical specifications.
| Height | 0inch |
| Length | 0inch |
| Weight | 408g |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.