
SCREWDRIVER, TORQUE, 0.25IN, 40IN-LB; Torque Range ft-lb:-; Torque Range N-m:-; Drive Size - Metric:-; Drive Size - Imperial:-; Overall Length:172mm; Features:Dual Scale, Calibrated Dual Direction, Metal Handle; Length:6.38 ;RoHS Compliant: NA
CDI Torque Products 401SM technical specifications.
| Package/Case | Metal |
| Height | 0inch |
| Length | 0inch |
| Weight | 10.8g |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for CDI Torque Products 401SM to view detailed technical specifications.
No datasheet is available for this part.