
WRENCH, TORQUE, 1/4IN, 50IN-LB; Torque Range ft-lb:-; Torque Range N-m:-; Drive Size - Metric:-; Drive Size - Imperial:-; Overall Length:257.8mm; Features:Dual Scale, Calibrated Dual Direction, Metal Handle; Length:10.15 ;RoHS Compliant: NA
CDI Torque Products 501MRMH technical specifications.
| Package/Case | Metal |
| Height | 3inch |
| Length | 12inch |
| Weight | 0.0065lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for CDI Torque Products 501MRMH to view detailed technical specifications.
No datasheet is available for this part.
