The GHG411 switch features a 500V operating supply voltage and 16A supply current. It has a DPST throw configuration and is rated for IP65. The switch is designed for surface mount applications and measures 77.5mm in depth, 30mm in head diameter, and 85mm in length and width.
Ceag GHG4118101R1826 technical specifications.
| Color | Black, Red |
| Depth | 77.5mm |
| Head Diameter | 30mm |
| Length | 85mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 500V |
| Ratings | IP65 |
| Series | GHG411 |
| Supply Current | 16A |
| Throw Configuration | DPST |
| Width | 85mm |
| RoHS | Compliant |
No datasheet is available for this part.