
CEAG Push Button Control Station, IP65, IP67 77.5mm 85mm +40C -20C 85mm
Ceag GHG4118151R0003 technical specifications.
| Depth | 77.5mm |
| Length | 85mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Width | 85mm |
| RoHS | Compliant |
No datasheet is available for this part.
