Sign in to ask questions about the Ceag GHG5113306R0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ceag GHG5113306R0001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male, Female |
| Mount | Cable |
| Ratings | IP66 |
| Strain Relief | Yes (With) |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ceag GHG5113306R0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
