Sign in to ask questions about the Ceag GHG5114304R0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ceag GHG5114304R0002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Female |
| Mount | Surface Mount |
| Ratings | IP66 |
| Strain Relief | Yes (With) |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Ceag GHG5114304R0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
