IP54, IP66 Black Cable Mount 4P Heavy Duty Power Connector Plug, Rated At 32A, 380 415 V GHG 512
Ceag GHG5127406R0001 technical specifications.
| Color | Black |
| Current Rating | 32A |
| Gender | Male |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP54 |
| Series | GHG |
| Termination | Crimp |
| Voltage Rating | 415V |
| RoHS | Compliant |
No datasheet is available for this part.