Single Event 2-45 Min Timer Module; No. Of Modules: 1; Supply Voltage Vdc: 12V; Current Rating: 60Ma; Product Range: -
Cebek I-2 technical specifications.
| Package/Case | Module |
| Height | 1.5inch |
| Length | 7inch |
| Weight | 0.1208lb |
| Width | 3.5inch |
| RoHS | Compliant |
No datasheet is available for this part.