INCAND LAMP, BA15S, RP-11, 12.5V, 37.5W - More Details
Checking distributor stock and pricing after the page loads.
CEC Industries 1195 technical specifications.
| Mount | Base |
| MSCP | 50MSCP |
| Operating Supply Voltage | 12.5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |