CEC INDUSTRIES 120MB LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V, 3W
CEC Industries 120MB technical specifications.
| Mount | Base |
| MSCP | 0.36MSCP |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 120MB to view detailed technical specifications.
No datasheet is available for this part.