
CEC INDUSTRIES 161 LAMP, INCANDESCENT,WEDGE, 14V, 2.66W
Sign in to ask questions about the CEC Industries 161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEC Industries 161 technical specifications.
| Mount | Base |
| MSCP | 1MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
