
CEC INDUSTRIES 1813 LAMP, INCANDESCENT, MINI BAYONET/BA9S, 1.44W
CEC Industries 1813 technical specifications.
| Mount | Base |
| MSCP | 0.86MSCP |
| Operating Supply Voltage | 14.4V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 1813 to view detailed technical specifications.
No datasheet is available for this part.
