
CEC INDUSTRIES 1815 LAMP, INCANDESCENT, MINI BAYONET/BA9S, 14V, 2.8W
CEC Industries 1815 technical specifications.
| Mount | Base |
| MSCP | 1.4MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 1815 to view detailed technical specifications.
No datasheet is available for this part.