
CEC INDUSTRIES 1829 LAMP, INCANDESCENT, MINI BAYONET/BA9S, 28V, 1.96W
CEC Industries 1829 technical specifications.
| Mount | Base |
| MSCP | 1MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 1829 to view detailed technical specifications.
No datasheet is available for this part.