INCAND LAMP, BA9S, T-3 1/4, 5V, 450mW - More Details
CEC Industries 1850 technical specifications.
| Mount | Base |
| MSCP | 0.25MSCP |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 1850 to view detailed technical specifications.
No datasheet is available for this part.