CEC INDUSTRIES 1866 LAMP, INCANDESCENT, MINI BAYONET/BA9S, 6.3V, 1.57W
CEC Industries 1866 technical specifications.
| Mount | Base |
| MSCP | 0.65MSCP |
| Operating Supply Voltage | 6.3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 1866 to view detailed technical specifications.
No datasheet is available for this part.