
LAMP, INCAND, BAYONET, 14V, 4.62W - More Details
CEC Industries 1893 technical specifications.
| Current Rating | 330mA |
| Length | 30.2mm |
| Mount | Base |
| MSCP | 2MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.