LAMP, INCANDESCENT, MIDGET SCREW, 28V, 1.12W; Lamp Base Type:Midget Screw; Bulb Size:T-1 3/4 (5mm); MSCP:0.34; Average Bulb Life:4000h; Supply Voltage:28V; Product Range:-; Current Rating:40mA; Lead Style:Midget Screw, E5 ;RoHS Compliant: Yes
CEC Industries 335 technical specifications.
| Current Rating | 40mA |
| Length | 18.3mm |
| Mount | Screw |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.