
LAMP, INCANDESCENT, MIDGET FLANGE, 6.3V, 1.26W; Lamp Base Type:Midget Flange; Bulb Size:T-1 3/4 (5mm); MSCP:0.4; Average Bulb Life:20000h; Supply Voltage:6.3V; Product Range:-; Power Rating:1.26W ;RoHS Compliant: Yes
Sign in to ask questions about the CEC Industries 381 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEC Industries 381 technical specifications.
| Mount | Flanges |
| MSCP | 0.4MSCP |
| Operating Supply Voltage | 6.3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 381 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
