LAMP, INCANDESCENT, 14V, 1.12W; Lamp Base Type:Bi-Pin; Bulb Size:T-1 3/4 (5mm); MSCP:0.3; Average Bulb Life:15000h; Supply Voltage:14V; Product Range:-; Current Rating:80mA; Lead Style:Bi-pin, G-4; Length:16mm; Power Rating:1.12W ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Current Rating | 80mA |
| Length | 16mm |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 14V |
| RoHS | Compliant |